EUR | USD
Favorite

Price & Procurement
3.315 In Stock
Can ship immediately Factory Stock : 10.001
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,00000 1,00 €
10 0,89000 8,90 €
25 0,84480 21,12 €
100 0,64880 64,88 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-26323-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 13.415 - Immediate
  • Unit Price: 0,33105 €
  • Cut Tape (CT)  : 296-26323-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.415 - Immediate
  • Unit Price: 0,86000 €
  • Digi-Reel®  : 296-26323-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.415 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-18517-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3.250 - Immediate
    10.000 - Factory Stock 
  • Unit Price: 0,54464 €
  • Cut Tape (CT)  : 296-18517-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.315 - Immediate
    10.001 - Factory Stock 
  • Unit Price: 1,00000 €

REF3030AIDBZT

Datasheet
Digi-Key Part Number 296-18517-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number REF3030AIDBZT
Copy  
Description IC VREF SERIES 0.2% SOT23-3
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Series Voltage Reference IC ±0.2% SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets REF3012/20/25/30/33/40
Product Training Modules Selecting Voltage References
Design Resources Available In the Digi-Key KiCad Library
Featured Product Power Management
PCN Design/Specification Wire Chg 19/Mar/2016
Manufacturer Product Page REF3030AIDBZT Specifications
EDA / CAD Models REF3030AIDBZT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 3V
Current - Output 25mA
Tolerance ±0.2%
Temperature Coefficient 75ppm/°C
Noise - 0.1Hz to 10Hz 33µVp-p
Noise - 10Hz to 10kHz 94µVrms
Voltage - Input 3.05V ~ 5.5V
Current - Supply 50µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number REF303
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM15AG221SN1D

FERRITE BEAD 220 OHM 0402 1LN

Murata Electronics

0,08000 € Details

D5V0M1U2S9-7

TVS DIODE 5.5V 12V SOD923

Diodes Incorporated

0,21000 € Details

AEDR-8710-102

ROTARY ENCODER OPTICAL PROG

Broadcom Limited

22,85000 € Details

DF52-8S-0.8H(21)

CONN SOCKET 8P 0.031 TIN SMD R/A

Hirose Electric Co Ltd

0,52000 € Details

DF52-10S-0.8H(21)

CONN SOCKET 10P 0.031 TIN SMD RA

Hirose Electric Co Ltd

0,59000 € Details

MCP607T-I/ST

IC OPAMP GP 2 CIRCUIT 8TSSOP

Microchip Technology

0,83000 € Details
Additional Resources
Standard Package 1
Other Names 296-18517-6