EUR | USD
Favorite

OPA990IDBVR General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Price & Procurement
8.939 In Stock
Can ship immediately Factory Stock : 6.313
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,93000 €0,93
10 0,83800 €8,38
25 0,79520 €19,88
100 0,65330 €65,33
250 0,61072 €152,68
500 0,53972 €269,86
1.000 0,44753 €447,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-OPA990IDBVRTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
    6.000 - Factory Stock 
  • Unit Price: 0,44753 €
  • Digi-Reel®  : 296-OPA990IDBVRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.939 - Immediate
    6.313 - Factory Stock 
  • Unit Price: Digi-Reel®

OPA990IDBVR

Datasheet
Digi-Key Part Number 296-OPA990IDBVRCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number OPA990IDBVR
Copy  
Description IC OPAMP GP 1 CIRCUIT SOT23-5
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy  
Customer Reference
Documents & Media
Datasheets OPA990, OPA2990, OPA4990
PCN Packaging Symbolization Change 04/Nov/2020
Manufacturer Product Page OPA990IDBVR Specifications
EDA / CAD Models OPA990IDBVR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 4.5V/µs
Gain Bandwidth Product 1,1MHz
Current - Input Bias 10pA
Voltage - Input Offset 300µV
Current - Supply 130µA
Current - Output / Channel 80mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 40V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number OPA990
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

OPA2990IDR

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

1,40000 € Details

OPA4990IDR

IC OPAMP GP 4 CIRCUIT 14SOIC

Texas Instruments

1,90000 € Details

MMS-112-01-T-SV

CONN RCPT 12POS 0.079 TIN PCB

Samtec Inc.

2,20000 € Details

EE2-12NUH-L

RELAY GEN PURPOSE DPDT 2A 12VDC

KEMET

1,62000 € Details

OPA2990IDSGR

IC OPAMP GP 2 CIRCUIT 8WSON

Texas Instruments

1,59000 € Details

TLV9022DR

DUAL PRECISION COMPARATOR WITH O

Texas Instruments

0,87000 € Details
Additional Resources
Standard Package 1
Other Names 296-OPA990IDBVRCT