EUR | USD
Favorite

Price & Procurement
657 In Stock
Can ship immediately Factory Stock : 10.001
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,64000 2,64 €
10 2,37100 23,71 €
25 2,24200 56,05 €
100 1,84340 184,34 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-12132-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    10.000 - Factory Stock 
  • Unit Price: 1,65408 €
  • Cut Tape (CT)  : 296-12132-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 657 - Immediate
    10.001 - Factory Stock 
  • Unit Price: 2,64000 €

OPA2355DGSA/250

Datasheet
Digi-Key Part Number 296-12132-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number OPA2355DGSA/250
Copy  
Description IC AMP VOLTAGE FEEDBACK 10VSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Video Amp, 2 Voltage Feedback 10-VSSOP

Copy  
Documents & Media
Datasheets OPA355, 2355, 3355
Featured Product Create your power design now with TI’s WEBENCH® Designer
PCN Design/Specification OPA35YYY 31/May/2018
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Applications Voltage Feedback
Output Type Rail-to-Rail
Number of Circuits 2
-3db Bandwidth 450MHz
Slew Rate 360V/µs
Current - Supply 8,3mA
Current - Output / Channel 100mA
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V, ±1.25V ~ 2.75V
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
Base Part Number OPA2355
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

25LC256-I/SM

IC EEPROM 256K SPI 10MHZ 8SOIJ

Microchip Technology

1,05000 € Details

0022112122

CONN HEADER VERT 12POS 2.54MM

Molex

1,48000 € Details

SISS26LDN-T1-GE3

MOSFET N-CH 60V 81.2A PP 1212-8S

Vishay Siliconix

1,14000 € Details

MMBZ5225BLT1G

DIODE ZENER 3V 225MW SOT23-3

ON Semiconductor

0,12000 € Details

ADG1434YCPZ-REEL7

IC SWITCH QUAD SPDT 20LFCSP

Analog Devices Inc.

7,43000 € Details

OPA2209AIDGKT

IC OPAMP GP 2 CIRCUIT 8VSSOP

Texas Instruments

3,87000 € Details
Additional Resources
Standard Package 1
Other Names 296-12132-6