MUX36D04IRUMR 2 Circuit IC Switch 4:1 170Ohm 16-WQFN (4x4)
Price & Procurement
12.277 In Stock
Can ship immediately Factory Stock : 10.001
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,44000 €5,44
10 4,88400 €48,84
25 4,61680 €115,42
100 3,67290 €367,29
250 3,48824 €872,06
500 3,38756 €1.693,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-49100-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
    9.000 - Factory Stock 
  • Unit Price: €3,38757
  • Digi-Reel®  : 296-49100-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.277 - Immediate
    10.001 - Factory Stock 
  • Unit Price: Digi-Reel®

MUX36D04IRUMR

Datasheet
Digi-Key Part Number 296-49100-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number MUX36D04IRUMR
Copy  
Description IC SWITCH DUAL 16WQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2 Circuit IC Switch 4:1 170Ohm 16-WQFN (4x4)

Copy  
Customer Reference
Documents & Media
Datasheets MUX36S08, MUX36D04 Datasheet
Manufacturer Product Page MUX36D04IRUMR Specifications
EDA / CAD Models MUX36D04IRUMR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 4:1
Number of Circuits 2
On-State Resistance (Max) 170Ohm
Channel-to-Channel Matching (ΔRon) 2.4Ohm
Voltage - Supply, Single (V+) 10V ~ 36V
Voltage - Supply, Dual (V±) ±5V ~ 18V
Switch Time (Ton, Toff) (Max) 136ns, 75ns
-3db Bandwidth -
Charge Injection 0.3pC
Channel Capacitance (CS(off), CD(off)) 2.4pF, 4.3pF
Current - Leakage (IS(off)) (Max) 40pA
Crosstalk -96dB @ 1MHz
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-WQFN (4x4)
Base Part Number MUX36D04
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

MUX36S08IRUMR

IC SWITCH SINGLE 16WQFN

Texas Instruments

€5,44000 Details
Additional Resources
Standard Package 1
Other Names 296-49100-1