EUR | USD
Favorite

MSC1214Y5PAGT ADC and DAC: MCU Based 1k Serial, Parallel 64-TQFP (10x10)
Price & Procurement
255 In Stock
Can ship immediately Factory Stock : 1.500
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 38,41000 38,41 €
10 35,83600 358,36 €
25 34,33280 858,32 €
100 30,04130 3.004,13 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-17436-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    1.500 - Factory Stock 
  • Unit Price: 28,53928 €
  • Digi-Reel®  : 296-17436-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 255 - Immediate
    1.500 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : MSC1214Y5PAGR-ND
  • Minimum Quantity: 1.500  Non-Stock 
  • Quantity Available: 6.000 - Factory Stock 
  • Unit Price: 31,76959 €

MSC1214Y5PAGT

Datasheet
Digi-Key Part Number 296-17436-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MSC1214Y5PAGT
Copy  
Description IC ADC/DAC 1K 64TQFP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

ADC and DAC: MCU Based 1k Serial, Parallel 64-TQFP (10x10)

Copy  
Documents & Media
Datasheets MSC1211-14
Design Resources Development Tool Selector
PCN Assembly/Origin Mult Devices 23/Feb/2018
PCN Packaging Reel Size Conversion/Packing Chg 22/Oct/2015
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type ADC and DAC: MCU Based
Number of Channels 8
Resolution (Bits) -
Sampling Rate (Per Second) 1k
Data Interface Serial, Parallel
Voltage Supply Source Analog and Digital
Voltage - Supply 2.7V ~ 5.25V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 64-TQFP
Supplier Device Package 64-TQFP (10x10)
Base Part Number MSC1214Y5
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package 1
Other Names 296-17436-1