EUR | USD
Favorite

LP3990SD-1.2/NOPB Linear Voltage Regulator IC 1 Output 150mA 6-WSON (3x3)
Price & Procurement
13.067 In Stock
Can ship immediately Factory Stock : 10.001
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,70000 0,70 €
10 0,61900 6,19 €
100 0,47420 47,42 €
500 0,37484 187,42 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-41319-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 12.000 - Immediate
    10.000 - Factory Stock 
  • Unit Price: 0,29114 €
  • Digi-Reel®  : 296-41319-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.067 - Immediate
    10.001 - Factory Stock 
  • Unit Price: Digi-Reel®

LP3990SD-1.2/NOPB

Datasheet
Digi-Key Part Number 296-41319-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LP3990SD-1.2/NOPB
Copy  
Description IC REG LINEAR 1.2V 150MA 6WSON
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 150mA 6-WSON (3x3)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.2V @ 150mA
Current - Output 150mA
Current - Quiescent (Iq) 80µA
Current - Supply (Max) 120µA
PSRR 55dB ~ 35dB (1kHz ~ 10kHz)
Control Features Enable
Protection Features Over Temperature, Short Circuit
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-WSON (3x3)
Base Part Number LP3990
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names *LP3990SD-1.2/NOPB
*LP3990SD-1.2NOPB
296-41319-1
LP3990SD-1.2/NOPBCT
LP3990SD-1.2/NOPBCT-ND
LP3990SD-1.2NOPBCT
LP3990SD-1.2NOPBCT-ND