EUR | USD
Favorite

Price & Procurement
2.029 In Stock
Can ship immediately Factory Stock : 10.001
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,01000 1,01 €
10 0,89600 8,96 €
25 0,85040 21,26 €
100 0,65300 65,30 €
250 0,57708 144,27 €
500 0,54670 273,35 €
1.000 0,42521 425,21 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LP2995MRX/NOPBTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Factory Stock 
  • Unit Price: 0,40395 €
  • Digi-Reel®  : LP2995MRX/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.029 - Immediate
    10.001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : LP2995MR/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 984 - Immediate
    9.975 - Factory Stock 
  • Unit Price: 1,20000 €

LP2995MRX/NOPB

Datasheet
Digi-Key Part Number LP2995MRX/NOPBCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LP2995MRX/NOPB
Copy  
Description IC REGULATOR DDR TERM 8SOPWRPAD
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

DDR Terminator PMIC 8-SO PowerPad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications DDR Terminator
Current - Supply 250µA
Voltage - Supply 2.2V ~ 5.5V
Operating Temperature 0°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO PowerPad
Base Part Number LP2995
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

LP2995M-EVAL

BOARD EVALUATION LP2995M

Texas Instruments

9,00000 € Details
Additional Resources
Standard Package 1
Other Names LP2995MRX/NOPBCT