EUR | USD
Favorite

LMH1208RTVT Video Driver IC Serial AES10, DVB-ASI, SMPTE 32-WQFN (5x5) Package
Price & Procurement
559 In Stock
Can ship immediately Factory Stock : 4.500
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13,46000 13,46 €
10 12,36800 123,68 €
25 11,85520 296,38 €
100 9,93280 993,28 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-51329-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    4.500 - Factory Stock 
  • Unit Price: 9,29196 €
  • Digi-Reel®  : 296-51329-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 559 - Immediate
    4.500 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : LMH1208RTVR-ND
  • Minimum Quantity: 1.000  Non-Stock 
  • Quantity Available: 1.000 - Factory Stock 
  • Unit Price: 7,13265 €

LMH1208RTVT

Datasheet
Digi-Key Part Number 296-51329-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LMH1208RTVT
Copy  
Description IC VIDEO CABLE DRIVER 32WQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Video Driver IC Serial AES10, DVB-ASI, SMPTE 32-WQFN (5x5) Package

Copy  
Customer Reference
Documents & Media
Datasheets LMH1208 Datasheet
PCN Design/Specification LMH1208 13/Oct/2017
LMH1297/LMH1228/LMH1208/LMH0397 15/May/2020
PCN Assembly/Origin Wafer Fab Site 01/Oct/2020
Manufacturer Product Page LMH1208RTVT Specifications
EDA / CAD Models LMH1208RTVT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Driver
Applications Professional Video
Standards AES10, DVB-ASI, SMPTE
Control Interface Serial
Voltage - Supply 2.375V ~ 2.625V
Mounting Type Surface Mount
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-WQFN (5x5)
Base Part Number LMH1208
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 296-51329-1