LM6142AIMX/NOPB General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Price & Procurement
4.116 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 6,02000 €6,02
10 5,40500 €54,05
25 5,11040 €127,76
100 4,42900 €442,90
250 4,20188 €1.050,47
500 3,77036 €1.885,18
1.000 3,74978 €3.749,78

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€6,02000

Excludes VAT

€7,28420

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-35228-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 4.000 - Immediate
  • Unit Price: €3,74978
  • Cut Tape (CT)  : 296-35228-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.116 - Immediate
  • Unit Price: €6,02000
  • Tube  : LM6142AIM/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.795 - Immediate
    9.975 - Factory Stock 
  • Unit Price: €7,00000

LM6142AIMX/NOPB

Datasheet
Digi-Key Part Number 296-35228-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM6142AIMX/NOPB
Copy  
Description IC OPAMP GP 2 CIRCUIT 8SOIC
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 25V/µs
Gain Bandwidth Product 18MHz
Current - Input Bias 174nA
Voltage - Input Offset 1,3mV
Current - Supply 750µA (x2 Channels)
Current - Output / Channel 24mA
Voltage - Supply, Single/Dual (±) 1.8V ~ 24V, ±0.9V ~ 12V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number LM6142
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX4080TASA+T

IC CURR SENSE 1 CIRCUIT 8SOIC

Maxim Integrated

€2,64000 Details

AD8400ARZ1-REEL

IC DGTL POT 1KOHM 256TAP 8SOIC

Analog Devices Inc.

€3,50000 Details

SN74LV125AD

IC BUF NON-INVERT 5.5V 14SOIC

Texas Instruments

€0,38000 Details

LMC6464AIMX/NOPB

IC OPAMP GP 4 CIRCUIT 14SOIC

Texas Instruments

€5,39000 Details

AD8397ARZ-REEL7

IC OPAMP VFB 2 CIRCUIT 8SOIC

Analog Devices Inc.

€5,65000 Details
Additional Resources
Standard Package 1
Other Names 296-35228-6