EUR | USD

LM319MX/NOPB Comparator General Purpose DTL, Open-Collector, Open-Emitter, RTL, TTL 14-SOIC
Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,07000 €1,07
10 0,96200 €9,62
25 0,91240 €22,81
100 0,74940 €74,94
250 0,70056 €175,14
500 0,61910 €309,55
1.000 0,51336 €513,36

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : LM319M/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.850 - Immediate
  • Unit Price: 1,40000 €
  • Tape & Reel (TR)  : LM319MX/NOPBTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,51336 €
  • Cut Tape (CT)  : LM319MX/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 1,07000 €

LM319MX/NOPB

Datasheet
Digi-Key Part Number LM319MX/NOPBDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM319MX/NOPB
Copy  
Description IC COMPARATOR DUAL HI SPD 14SOIC
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Comparator General Purpose DTL, Open-Collector, Open-Emitter, RTL, TTL 14-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets LM119,219,319
PCN Assembly/Origin Mult Devices 21/Aug/2017
EDA / CAD Models LM319MX/NOPB by SnapEDA
LM319MX/NOPB by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type General Purpose
Number of Elements 2
Output Type DTL, Open-Collector, Open-Emitter, RTL, TTL
Voltage - Supply, Single/Dual (±) 5V ~ 36V, ±2.5V ~ 18V
Voltage - Input Offset (Max) 8mV @ ±15V
Current - Input Bias (Max) 1µA @ ±15V
Current - Output (Typ) -
Current - Quiescent (Max) 12.5mA
CMRR, PSRR (Typ) -
Propagation Delay (Max) -
Hysteresis -
Operating Temperature 0°C ~ 70°C
Package / Case 14-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 14-SOIC
Base Part Number LM319
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1N4148W-7-F

DIODE GEN PURP 100V 300MA SOD123

Diodes Incorporated

0,14000 € Details

LM319DT

IC COMPARATOR HS DUAL 14-SOIC

STMicroelectronics

0,66000 € Details

LM78L05ACZ/NOPB

IC REG LINEAR 5V 100MA TO92-3

Texas Instruments

0,65000 € Details

LF412CN/NOPB

IC OPAMP JFET 2 CIRCUIT 8DIP

Texas Instruments

1,51000 € Details

SN74LS06DBR

IC INVERTER OPEN 6CH 6-IN 14SSOP

Texas Instruments

0,89000 € Details

MC74HC86ADR2G

IC GATE XOR 4CH 2-INP 14SOIC

ON Semiconductor

0,32000 € Details
Additional Resources
Standard Package 1
Other Names LM319MX/NOPBDKR