INA326EA/250 Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Price & Procurement
800 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 4,93000 €4,93
10 4,43500 €44,35
25 4,19200 €104,80
100 3,63320 €363,32

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

INA326EA/250

Datasheet
Digi-Key Part Number 296-15312-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number INA326EA/250
Copy  
Description IC INST AMP 1 CIRCUIT 8VSSOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP

Copy  
Customer Reference
Documents & Media
Datasheets INA326,27
Design Resources Development Tool Selector
Manufacturer Product Page INA326EA/250 Specifications
EDA / CAD Models INA326EA/250 by SnapEDA
INA326EA/250 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type Instrumentation
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate -
-3db Bandwidth 1kHz
Current - Input Bias 200pA
Voltage - Input Offset 20µV
Current - Supply 2.4mA
Current - Output / Channel 25mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V, ±1.35V ~ 2.75V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number INA326
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

REF200AU

IC CURR SOURCE/SINK MIRROR 8SOIC

Texas Instruments

€8,81000 Details

REF200AU/2K5

IC CURR SOURCE/SINK MIRROR 8SOIC

Texas Instruments

€7,34000 Details

INA337AIDGKT

IC INST AMP 1 CIRCUIT 8VSSOP

Texas Instruments

€4,93000 Details

INA321E/250

IC INST AMP 1 CIRCUIT 8VSSOP

Texas Instruments

€3,77000 Details

AD5272BRMZ-50-RL7

IC DGT POT 50KOHM 1024TAP 10MSOP

Analog Devices Inc.

€4,15000 Details

PQDE6W-Q24-S5-D

DC DC CONVERTER 5V 6W

CUI Inc.

€12,42000 Details
Additional Resources
Standard Package 1
Other Names 296-15312-6