INA163UA/2K5 Instrumentation Amplifier 1 Circuit 14-SOIC
Price & Procurement
4.237 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,73000 €5,73
10 5,17900 €51,79
25 4,93800 €123,45
100 4,28750 €428,75
250 4,09480 €1.023,70
500 3,97666 €1.988,33

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

INA163UA/2K5

Datasheet
Digi-Key Part Number INA163UADKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number INA163UA/2K5
Copy  
Description IC INST AMP 1 CIRCUIT 14SOIC
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Instrumentation Amplifier 1 Circuit 14-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets INA163
Design Resources Development Tool Selector
EDA / CAD Models INA163UA/2K5 by SnapEDA
INA163UA/2K5 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type Instrumentation
Number of Circuits 1
Output Type -
Slew Rate 15V/µs
-3db Bandwidth 800kHz
Current - Input Bias 2µA
Voltage - Input Offset 50µV
Current - Supply 10mA
Current - Output / Channel 60mA
Voltage - Supply, Single/Dual (±) ±4.5V ~ 18V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number INA163
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

OPA564AIDWDR

IC OPAMP GP 1 CIRCUIT 20HSOP

Texas Instruments

€5,70000 Details

MT29F4G08ABADAWP-IT:D

IC FLASH 4GBIT PARALLEL 48TSOP I

Micron Technology Inc.

€6,40000 Details

SF2921-61356-1S

CONN SMA JACK STR 50 OHM SMD

Amphenol SV Microwave

€16,17000 Details

MD0100N8-G

IC INTFACE SPECIALIZED TO243AA

Microchip Technology

€1,21000 Details

ADT7422CCPZ-RL7

DIGITAL TEMPERATURE SENSOR 10-BI

Analog Devices Inc.

€5,88000 Details
Additional Resources
Standard Package 1
Other Names INA163UADKR