EUR | USD
Favorite

CSD17483F4T N-Channel 30V 1.5A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR
Price & Procurement
17.560 In Stock
Can ship immediately Factory Stock : 3.500
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42 €
10 0,31500 3,15 €
100 0,11700 11,70 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-38914-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 183.000 - Immediate
  • Unit Price: 0,06000 €
  • Cut Tape (CT)  : 296-38914-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 186.306 - Immediate
  • Unit Price: 0,37000 €
  • Digi-Reel®  : 296-38914-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 186.306 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-37781-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 17.250 - Immediate
  • Unit Price: 0,11700 €
  • Cut Tape (CT)  : 296-37781-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.560 - Immediate
    3.500 - Factory Stock 
  • Unit Price: 0,42000 €

CSD17483F4T

Datasheet
Digi-Key Part Number 296-37781-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CSD17483F4T
Copy  
Description MOSFET N-CH 30V 1.5A 3PICOSTAR
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

N-Channel 30V 1.5A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR

Copy  
Documents & Media
Datasheets CSD17483F4
Featured Product Power Management
PCN Design/Specification DSBGA/uSIP 22/Jun/2016
DSBGA/Usip 14/Sep/2016
PCN Assembly/Origin Assembly/Test Site Transfer 19/Dec/2014
PCN Packaging Carrier Tape 28/Aug/2018
Manufacturer Product Page CSD17483F4T Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series FemtoFET™
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 1.5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Rds On (Max) @ Id, Vgs 240mOhm @ 500mA, 8V
Vgs(th) (Max) @ Id 1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 1,3nC @ 4,5V
Vgs (Max) 12V
Input Capacitance (Ciss) (Max) @ Vds 190pF @ 15V
FET Feature -
Power Dissipation (Max) 500mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 3-PICOSTAR
Package / Case 3-XFDFN
Base Part Number CSD17483
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CSD17483F4

MOSFET N-CH 30V 1.5A 3PICOSTAR

Texas Instruments

0,37000 € Details

LI0402D121R-10

FERRITE BEAD 120 OHM 0402 1LN

Laird-Signal Integrity Products

0,14000 € Details

LP5900SD-1.8/NOPB

IC REG LINEAR 1.8V 150MA 6WSON

Texas Instruments

0,68000 € Details

HMC865LC3

IC RF AMP GP 16CSMT

Analog Devices Inc.

200,57000 € Details

CSD17381F4T

MOSFET N-CH 30V 3.1A 0402

Texas Instruments

0,32000 € Details

MT28EW512ABA1HPC-0AAT TR

IC FLASH 512M PARALLEL 64LBGA

Micron Technology Inc.

8,20000 € Details
Additional Resources
Standard Package 1
Other Names 296-37781-6