EUR | USD
Add To Favorites
CDCV304PWRG4 Clock Fanout Buffer (Distribution) IC 1:4 200MHz 8-TSSOP (0.173", 4.40mm Width)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,16000 2,16 €
10 1,93900 19,39 €
100 1,55850 155,85 €
500 1,28040 640,20 €
1.000 1,06090 1.060,90 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-35899-6-ND
Copy   296-35899-6-ND
Quantity Available 4.056
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CDCV304PWRG4

Copy   CDCV304PWRG4
Description IC CLK BUFFER 1:4 200MHZ 8TSSOP
Copy   IC CLK BUFFER 1:4 200MHZ 8TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Clock Fanout Buffer (Distribution) IC 1:4 200MHz 8-TSSOP (0.173", 4.40mm Width)

Copy   Clock Fanout Buffer (Distribution) IC 1:4 200MHz 8-TSSOP (0.173", 4.40mm Width)
Documents & Media
Datasheets CDCV304
PCN Design/Specification Rev. A 27/Jan/2016
PCN Assembly/Origin Assembly Site Addition 24/Aug/2015
ANAM-1 to DMOS5 02/Nov/2016
C10 devices 30/Nov/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Fanout Buffer (Distribution)
Number of Circuits 1
Ratio - Input:Output 1:4
Differential - Input:Output No/No
Input LVTTL
Output LVTTL
Frequency - Max 200MHz
Voltage - Supply 2.3V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number CDCV304
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CDCLVC1104PWR - Texas Instruments | 296-27549-1-ND DigiKey Electronics
  • CDCLVC1104PWR
  • Texas Instruments
  • IC CLK BUFFER 1:4 250MHZ 8TSSOP
  • Unit Price 2,58000 €
  • 296-27549-1-ND
  • LT5560EDD#PBF - Linear Technology/Analog Devices | LT5560EDD#PBF-ND DigiKey Electronics
  • LT5560EDD#PBF
  • Linear Technology/Analog Devices
  • IC MIXER 10KHZ-4GHZ UP/DWN 8DFN
  • Unit Price 3,38000 €
  • LT5560EDD#PBF-ND
  • HMC1023LP5E - Analog Devices Inc. | 1127-1662-ND DigiKey Electronics
  • HMC1023LP5E
  • Analog Devices Inc.
  • RF FILTER LO PASS 100MHZ 32VFQFN
  • Unit Price 22,77000 €
  • 1127-1662-ND
Additional Resources
Standard Package ? 1
Other Names 296-35899-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35899-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,95897 €
  • Cut Tape (CT) ? : 296-35899-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.056 - Immediate
  • Unit Price: 2,16000 €
  • Tube ? : 296-36055-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 365 - Immediate
    9.900 - Factory Stock ?
  • Unit Price: 2,51000 €

15:36:44 9/16/2019