EUR | USD
Favorite

CDCLVC1102PWR Clock Fanout Buffer (Distribution) IC 1:2 250MHz 8-TSSOP (0.173", 4.40mm Width)
Price & Procurement
22.379 In Stock
Can ship immediately Factory Stock : 10.001
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,54000 2,54 €
10 2,27700 22,77 €
100 1,83030 183,03 €
500 1,50380 751,90 €
1.000 1,24601 1.246,01 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-27610-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 22.000 - Immediate
    10.000 - Factory Stock 
  • Unit Price: 1,12629 €
  • Cut Tape (CT)  : 296-27610-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.379 - Immediate
    10.001 - Factory Stock 
  • Unit Price: 2,54000 €
  • Tube  : 296-33168-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 537 - Immediate
    9.900 - Factory Stock 
  • Unit Price: 2,66000 €

CDCLVC1102PWR

Datasheet
Digi-Key Part Number 296-27610-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CDCLVC1102PWR
Copy  
Description IC CLK BUFFER 1:2 250MHZ 8TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Clock Fanout Buffer (Distribution) IC 1:2 250MHz 8-TSSOP (0.173", 4.40mm Width)

Copy  
Documents & Media
Datasheets CDCLVC11xx
Analog Signal Chain Guide
Featured Product CDCLVC11xx LVCMOS Clock Buffers
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
Manufacturer Product Page CDCLVC1102PWR Specifications
EDA / CAD Models CDCLVC1102PWR by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Fanout Buffer (Distribution)
Number of Circuits 1
Ratio - Input:Output 1:2
Differential - Input:Output No/No
Input LVCMOS
Output LVCMOS
Frequency - Max 250MHz
Voltage - Supply 2.3V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number CDCLVC1102
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC1G06DCKR

IC BUFFER INVERT 5.5V SC70-5

Texas Instruments

0,30000 € Details

LT1117CST-3.3#PBF

IC REG LIN 3.3V 800MA SOT223-3

Linear Technology/Analog Devices

3,89000 € Details

SN74LVC1G08DCKR

IC GATE AND 1CH 2-INP SC70-5

Texas Instruments

0,30000 € Details

ABM3B-12.288MHZ-10-1-U-T

CRYSTAL 12.2880MHZ 10PF SMD

Abracon LLC

1,04000 € Details

CDCLVC1104PWR

IC CLK BUFFER 1:4 250MHZ 8TSSOP

Texas Instruments

2,62000 € Details

SN74LVC1G07DCKR

IC BUF NON-INVERT 5.5V SC70-5

Texas Instruments

0,30000 € Details
Additional Resources
Standard Package 1
Other Names 296-27610-6