EUR | USD
Favorite

CC2541F256RHAT IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 40-VFQFN Exposed Pad
Price & Procurement
6.206 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,56000 3,56 €
10 3,17500 31,75 €
25 2,85760 71,44 €
100 2,60360 260,36 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-37144-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 1,73134 €
  • Cut Tape (CT)  : 296-37144-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.578 - Immediate
  • Unit Price: 3,46000 €
  • Digi-Reel®  : 296-37144-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.578 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-35514-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 2,44188 €
  • Cut Tape (CT)  : 296-35514-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.206 - Immediate
  • Unit Price: 3,56000 €

CC2541F256RHAT

Datasheet
Digi-Key Part Number 296-35514-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC2541F256RHAT
Copy  
Description IC RF TXRX+MCU BLUETOOTH 40VQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 40-VFQFN Exposed Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type TxRx + MCU
RF Family/Standard Bluetooth
Protocol Bluetooth v5.0
Modulation GFSK, MSK
Frequency 2.4GHz
Data Rate (Max) 2Mbps
Power - Output 0dBm
Sensitivity -99dBm
Memory Size 256kB Flash, 8kB RAM
Serial Interfaces I²C, SPI, USART
GPIO 23
Voltage - Supply 2V ~ 3.6V
Current - Receiving 17.9mA ~ 20.2mA
Current - Transmitting 16.8mA ~ 18.2mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-VQFN (6x6)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

FA-128 32.0000MF20X-K3

CRYSTAL 32.0000MHZ 10PF SMD

EPSON

0,53000 € Details

2450BM15A0002E

BALUN 2.4GHZ-2.5GHZ 0805

Johanson Technology Inc.

0,75000 € Details

BLM18AG102SN1D

FERRITE BEAD 1 KOHM 0603 1LN

Murata Electronics

0,09000 € Details

BLM15HG102SN1D

FERRITE BEAD 1 KOHM 0402 1LN

Murata Electronics

0,17000 € Details

TPD1E10B06DPYR

TVS DIODE 5.5V 14V 2X1SON

Texas Instruments

0,38000 € Details

MMA8652FCR1

ACCELEROMETER 2-8G I2C 10DFN

NXP USA Inc.

1,89000 € Details
Additional Resources
Standard Package 1
Other Names 296-35514-6