EUR | USD
Favorite

CC2500RGPR IC RF TxRx Only General ISM > 1GHZ 2.4GHz 20-VFQFN Exposed Pad
Price & Procurement
11.499 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,07000 2,07 €
10 1,86800 18,68 €
25 1,66760 41,69 €
100 1,50070 150,07 €
250 1,33400 333,50 €
500 1,16724 583,62 €
1.000 0,96715 967,15 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-38562-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 11.499 - Immediate
  • Unit Price: 0,90045 €
  • Cut Tape (CT)  : 296-38562-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.499 - Immediate
  • Unit Price: 2,07000 €
  • Tube  : 296-19468-ND
  • Minimum Quantity: 1
  • Quantity Available: 281 - Immediate
  • Unit Price: 2,24000 €

CC2500RGPR

Datasheet
Digi-Key Part Number 296-38562-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC2500RGPR
Copy  
Description IC RF TXRX ISM>1GHZ 20VFQFN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

IC RF TxRx Only General ISM > 1GHZ 2.4GHz 20-VFQFN Exposed Pad

Copy  
Customer Reference
Documents & Media
Datasheets CC2500
Design Resources Development Tool Selector
Reference Design Library CC2500EMK: 2.4GHZ, 500kbps ISM XCVR
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
PCN Assembly/Origin Mult Devices 17/Nov/2017
Manufacturer Product Page CC2500RGPR Specifications
EDA / CAD Models CC2500RGPR by Ultra Librarian
Errata CC2500 Errata
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type TxRx Only
RF Family/Standard General ISM > 1GHZ
Protocol -
Modulation 2FSK, GFSK, MSK, OOK
Frequency 2.4GHz
Data Rate (Max) 500kBaud
Power - Output 1dBm
Sensitivity -104dBm
Memory Size -
Serial Interfaces SPI
Voltage - Supply 1.8V ~ 3.6V
Current - Receiving 13.3mA ~ 19.6mA
Current - Transmitting 11.1mA ~ 21.5mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-QFN (4x4)
Base Part Number CC2500
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

SMARTRFTRXEBK

EVAL BOARD SMART RF

Texas Instruments

150,96000 € Details

MIKROE-1435

RF TXRX MOD ISM>1GHZ TRACE ANT

MikroElektronika

19,32000 € Details
You May Also Be Interested In

CC2592RGVR

IC RF 2.4 GHZ RANGE EXTENDER

Texas Instruments

2,59000 € Details

CC1200RHBT

IC RF TXRX+MCU ISM<1GHZ 32VFQFN

Texas Instruments

4,59000 € Details

BLM18HE152SN1D

FERRITE BEAD 1.5 KOHM 0603 1LN

Murata Electronics

0,16000 € Details

ABM3B-26.000MHZ-10-1-U-T

CRYSTAL 26.0000MHZ 10PF SMD

Abracon LLC

0,84000 € Details

CC2592RGVT

IC RF 2.4 GHZ RANGE EXTENDER

Texas Instruments

2,42000 € Details

NRF52840-QIAA-R

IC RF TXRX+MCU 802.15.4 73VFQFN

Nordic Semiconductor ASA

5,53000 € Details
Additional Resources
Standard Package 1
Other Names 296-38562-6