EUR | USD
Favorite

CC1121RHBT IC RF TxRx + MCU General ISM < 1GHz 164MHz ~ 192MHz, 274MHz ~ 320MHz, 410MHz ~ 480MHz, 820MHz ~ 960MHz 32-VFQFN Exposed Pad
Price & Procurement
130 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,24000 4,24 €
10 3,78400 37,84 €
25 3,40480 85,12 €
100 3,10230 310,23 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-38890-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 2,05158 €
  • Cut Tape (CT)  : 296-38890-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.584 - Immediate
  • Unit Price: 4,12000 €
  • Digi-Reel®  : 296-38890-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.584 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-35668-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 2,91224 €
  • Cut Tape (CT)  : 296-35668-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 130 - Immediate
  • Unit Price: 4,24000 €

CC1121RHBT

Datasheet
Digi-Key Part Number 296-35668-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1121RHBT
Copy  
Description IC RF TXRX+MCU ISM<1GHZ 32VFQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

IC RF TxRx + MCU General ISM < 1GHz 164MHz ~ 192MHz, 274MHz ~ 320MHz, 410MHz ~ 480MHz, 820MHz ~ 960MHz 32-VFQFN Exposed Pad

Copy  
Documents & Media
Datasheets CC1121
CC112x/C1175 Errata
Design Resources Development Tool Selector
Featured Product Wireless Connectivity
PCN Design/Specification Copper Bond Wire 27/Dec/2013
Mult Dev Material Chg 29/Mar/2018
PCN Assembly/Origin Mult Devices 17/Nov/2017
Manufacturer Product Page CC1121RHBT Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type TxRx + MCU
RF Family/Standard General ISM < 1GHz
Protocol -
Modulation 2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK
Frequency 164MHz ~ 192MHz, 274MHz ~ 320MHz, 410MHz ~ 480MHz, 820MHz ~ 960MHz
Data Rate (Max) 200kbps
Power - Output 16dBm
Sensitivity -120dBm
Memory Size 4kB ROM, 256B RAM
Serial Interfaces SPI
GPIO 4
Voltage - Supply 2V ~ 3.6V
Current - Receiving 17mA ~ 23mA
Current - Transmitting 26mA ~ 54mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

SMARTRFTRXEBK

EVAL BOARD SMART RF

Texas Instruments

140,02000 € Details
Additional Resources
Standard Package 1
Other Names 296-35668-6