AMC3302DWER Isolated IC Driver 16-SOIC
Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 10,90000 €10,90
10 9,84300 €98,43
25 9,38560 €234,64
100 8,14960 €814,96
250 7,78332 €1.945,83
500 7,55870 €3.779,35

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€10,90000

Excludes VAT

€13,18900

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 296-AMC3302DWERTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: €7,55872

AMC3302DWER

Datasheet
Digi-Key Part Number 296-AMC3302DWERCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number AMC3302DWER
Copy  
Description 50-MV INPUT, PRECISION REINFORCE
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Isolated IC Driver 16-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets AMC3302
PCN Design/Specification AMC3302 02/Aug/2021
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Isolated
Applications Driver
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ADA4896-2ARMZ-R7

IC OPAMP VFB 2 CIRCUIT 8MSOP

Analog Devices Inc.

€7,35000 Details

ADP7118AUJZ-5.0-R7

IC REG LINEAR 5V 200MA TSOT23-5

Analog Devices Inc.

€2,09000 Details

LT1964ES5-BYP#TRMPBF

IC REG LIN NEG ADJ 200MA TSOT23

Analog Devices Inc.

€3,38000 Details

LM2776DBVT

IC REG CHARGE PUMP INV SOT23

Texas Instruments

€1,14000 Details

ADP7118AUJZ-R7

IC REG LIN POS ADJ 200MA TSOT23

Analog Devices Inc.

€2,09000 Details

ADA4897-1ARJZ-RL

IC OPAMP VFB 1 CIRCUIT SOT23-6

Analog Devices Inc.

€4,60000 Details
Additional Resources
Standard Package 1
Other Names 296-AMC3302DWERCT