EUR | USD
Favorite

MS583702BA01-50 Pressure Sensor 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) Sealed Gauge 24 b Cylinder, Metal
Price & Procurement
3.240 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 16,46000 16,46 €
5 16,12800 80,64 €
10 13,43900 134,39 €
25 12,43160 310,79 €
50 12,09540 604,77 €
100 10,41550 1.041,55 €
500 9,74346 4.871,73 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 223-1778-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 8,30518 €
  • Cut Tape (CT)  : 223-1778-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.240 - Immediate
  • Unit Price: 16,46000 €

MS583702BA01-50

Datasheet
Digi-Key Part Number 223-1778-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MS583702BA01-50
Copy  
Description BAROMETRIC PRESSURE SENSOR
Copy  
Detailed Description

Pressure Sensor 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) Sealed Gauge 24 b Cylinder, Metal

Copy  
Documents & Media
Datasheets MS5837-02BA Series Datasheet
Environmental Information MS583702BA01-50 Cert of Compliance
Design Resources Development Tool Selector
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Measurement Specialties
Series -
Packaging Digi-Reel® 
Part Status Active
Applications Industrial Automation
Pressure Type Sealed Gauge
Operating Pressure 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa)
Output Type I²C
Output 24 b
Accuracy ±0.058PSI (±0.4kPa)
Voltage - Supply 1.5V ~ 3.6V
Port Size -
Port Style -
Features -
Termination Style SMD (SMT) Tab
Maximum Pressure 145PSI (999.74kPa)
Operating Temperature -20°C ~ 85°C
Package / Case Cylinder, Metal
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LPS33WTR

MEMS PRESSURE SENSOR: 260-1260 H

STMicroelectronics

5,35000 € Details

MS5837-02BA21

BAROMETRIC PRESSURE SENSOR

TE Connectivity Measurement Specialties

17,90000 € Details

MS580305BA01-00

MINIATURE ALTIMETER MODULE

TE Connectivity Measurement Specialties

12,51000 € Details

MS583730BA01-50

SENSOR PRESSURE UNDERWATER

TE Connectivity Measurement Specialties

8,43000 € Details

BMP280

SENSOR PRESSURE ABS

Bosch Sensortec

3,15000 € Details

2SMPP03

SENSOR PRESSURE -50-50 KPA PCB

Omron Electronics Inc-EMC Div

6,93000 € Details
Additional Resources
Standard Package 1
Other Names 223-1778-6