EUR | USD
Favorite

GC1074U-3-0 NTC Thermistor 10.74k Bead, Glass
Price & Procurement
0 In Stock
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 18,81000 18,81 €
5 18,41800 92,09 €
10 15,34900 153,49 €
25 14,19760 354,94 €
50 13,81400 690,70 €
100 11,89530 1.189,53 €
500 11,12788 5.563,94 €

Submit a request for quotation on quantities greater than those displayed.

GC1074U-3-0

Datasheet
Digi-Key Part Number 223-1178-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GC1074U-3-0
Copy  
Description THERM NTC 10.74KOHM 3480K BEAD
Copy  
Detailed Description

NTC Thermistor 10.74k Bead, Glass

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Measurement Specialties
Series -
Packaging Bulk 
Part Status Active
Resistance in Ohms @ 25°C 10.74k
Resistance Tolerance ±3%
B Value Tolerance ±2%
B0/50 -
B25/50 -
B25/75 -
B25/85 3480K
B25/100 -
Operating Temperature -50°C ~ 300°C
Length - Lead Wire 2.76" (70.00mm)
Mounting Type Free Hanging
Package / Case Bead, Glass
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 100
Other Names 223-1178