EUR | USD
Favorite

G-MRCO-057 Magnetoresistive Sensor Linear Position External Magnet, Not Included SMD (SMT) Tab
Price & Procurement
500 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,81000 10,81 €
5 9,48200 47,41 €
10 8,53300 85,33 €
25 7,58440 189,61 €
50 7,01580 350,79 €
100 6,06770 606,77 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 223-1909-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 5,68844 €
  • Cut Tape (CT)  : 223-1909-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: 10,81000 €

G-MRCO-057

Datasheet
Digi-Key Part Number 223-1909-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number G-MRCO-057
Copy  
Description KMXP5002 5MM PITCH VERTICAL
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Magnetoresistive Sensor Linear Position External Magnet, Not Included SMD (SMT) Tab

Copy  
Customer Reference
Documents & Media
Datasheets KMXP Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Measurement Specialties
Series KMXP
Packaging Digi-Reel® 
Part Status Active
For Measuring Linear Position
Technology Magnetoresistive
Rotation Angle - Electrical, Mechanical -
Linear Range 0 ~ 4.00mm (0 ~ 0.16")
Output Analog Voltage
Output Signal Cosine, Sine
Actuator Type External Magnet, Not Included
Linearity -
Resistance 2 kOhms
Resistance Tolerance -
Voltage - Supply 10V
Mounting Type Surface Mount
Termination Style SMD (SMT) Tab
Operating Temperature -40°C ~ 150°C
Package / Case 12-WQFN Exposed Pad
Supplier Device Package 12-TDLMP (6x2)
Base Part Number G-MRCO
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TSP-L-0025-103-1%-RH

SENSOR LINEAR 25MM CONNECTOR

Spectra Symbol

7,40000 € Details

G-MRCO-052

KMXP5000 MLS 5MM PITCH DFN

TE Connectivity Measurement Specialties

6,31000 € Details

HP-L-0200-103-1%-RH

SENSOR LINEAR 200MM CONNECTOR

Spectra Symbol

25,89000 € Details

LIN-21HAW1

SENSOR LINEAR 45MM WIRE LEADS

ZF Electronics

38,55000 € Details

G-MRCO-055

KMXP1002 1MM PITCH VERTICAL

TE Connectivity Measurement Specialties

10,81000 € Details
Additional Resources
Standard Package 1
Other Names 223-1909-6