EUR | USD
Favorite

G-MRCO-057 Sensor Linear Position External Magnet, Not Included SMD (SMT) Tab
Price & Procurement
500 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,72000 10,72 €
5 9,40400 47,02 €
10 8,46300 84,63 €
25 7,52240 188,06 €
50 6,95820 347,91 €
100 6,01780 601,78 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 223-1909-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 5,64172 €
  • Digi-Reel®  : 223-1909-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: Digi-Reel®

G-MRCO-057

Datasheet
Digi-Key Part Number 223-1909-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number G-MRCO-057
Copy  
Description KMXP5002 5MM PITCH VERTICAL
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Sensor Linear Position External Magnet, Not Included SMD (SMT) Tab

Copy  
Customer Reference
Documents & Media
Datasheets KMXP Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Measurement Specialties
Series KMXP
Packaging Cut Tape (CT) 
Part Status Active
For Measuring Linear Position
Technology
Rotation Angle - Electrical, Mechanical -
Linear Range 0 ~ 4.00mm (0 ~ 0.16")
Output Analog Voltage
Output Signal Cosine, Sine
Actuator Type External Magnet, Not Included
Linearity -
Resistance 2 kOhms
Resistance Tolerance -
Voltage - Supply 10V
Mounting Type Surface Mount
Termination Style SMD (SMT) Tab
Operating Temperature -40°C ~ 150°C
Package / Case 12-WQFN Exposed Pad
Supplier Device Package 12-TDLMP (6x2)
Base Part Number G-MRCO
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TSP-L-0025-103-1%-RH

SENSOR LINEAR 25MM CONNECTOR

Spectra Symbol

7,34000 € Details

SPS-L075-HALS

SENSOR LINEAR 75MM WIRE LEADS

Honeywell Sensing and Productivity Solutions

82,06000 € Details

SPS-L225-HALS

SENSOR LINEAR 225MM WIRE LEAD

Honeywell Sensing and Productivity Solutions

180,52000 € Details

LIN-11HAW1

SENSOR LINEAR 45MM WIRE LEADS

ZF Electronics

27,61000 € Details

G-MRCO-052

KMXP5000 MLS 5MM PITCH DFN

TE Connectivity Measurement Specialties

6,26000 € Details
Additional Resources
Standard Package 1
Other Names 223-1909-1