EUR | USD
Favorite

G-MRCO-056 Magnetoresistive Sensor Linear Position External Magnet, Not Included SMD (SMT) Tab
Price & Procurement
500 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,25000 12,25 €
5 10,75200 53,76 €
10 9,67600 96,76 €
25 8,60120 215,03 €
50 7,95600 397,80 €
100 6,88090 688,09 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 223-1908-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 5,86440 €
  • Cut Tape (CT)  : 223-1908-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: 12,25000 €

G-MRCO-056

Datasheet
Digi-Key Part Number 223-1908-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number G-MRCO-056
Copy  
Description KMXP2002 2MM PITCH VERTICAL
Copy  
Detailed Description

Magnetoresistive Sensor Linear Position External Magnet, Not Included SMD (SMT) Tab

Copy  
Documents & Media
Datasheets KMXP Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Measurement Specialties
Series KMXP
Packaging Digi-Reel® 
Part Status Active
For Measuring Linear Position
Technology Magnetoresistive
Rotation Angle - Electrical, Mechanical -
Linear Range 0 ~ 1.80mm (0 ~ 0.07")
Output Analog Voltage
Output Signal Cosine, Sine
Actuator Type External Magnet, Not Included
Linearity -
Resistance 2 kOhms
Resistance Tolerance -
Voltage - Supply 10V
Mounting Type Surface Mount
Termination Style SMD (SMT) Tab
Operating Temperature -40°C ~ 150°C
Package / Case 12-WQFN Exposed Pad
Supplier Device Package 12-TDLMP (6x2)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 223-1908-6