EUR | USD
Favorite

G-MRCO-051 Magnetoresistive Sensor Linear Position External Magnet, Not Included SMD (SMT) Tab
Price & Procurement
970 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,15000 7,15 €
5 6,27200 31,36 €
10 5,64400 56,44 €
25 5,01720 125,43 €
50 4,64100 232,05 €
100 4,01390 401,39 €
500 3,76300 1.881,50 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 223-1904-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 3,19284 €
  • Cut Tape (CT)  : 223-1904-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 970 - Immediate
  • Unit Price: 7,15000 €

G-MRCO-051

Datasheet
Digi-Key Part Number 223-1904-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number G-MRCO-051
Copy  
Description KMXP1000 MLS 1MM PITCH DFN
Copy  
Detailed Description

Magnetoresistive Sensor Linear Position External Magnet, Not Included SMD (SMT) Tab

Copy  
Documents & Media
Datasheets KMXP Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Measurement Specialties
Series KMXP
Packaging Digi-Reel® 
Part Status Active
For Measuring Linear Position
Technology Magnetoresistive
Rotation Angle - Electrical, Mechanical -
Linear Range 0 ~ 0.80mm (0 ~ 0.03")
Output Analog Voltage
Output Signal Cosine, Sine
Actuator Type External Magnet, Not Included
Linearity -
Resistance 4 kOhms
Resistance Tolerance -
Voltage - Supply 10V
Mounting Type Surface Mount
Termination Style SMD (SMT) Tab
Operating Temperature -40°C ~ 150°C
Package / Case 12-WQFN Exposed Pad
Supplier Device Package 12-TDLMP (6x2)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TSP-L-0012-103-3%-RH

SENSOR LINEAR 12.5MM CONNECTOR

Spectra Symbol

5,12200 € Details

MLX90374GVS-ABC-200-SP

IC SENSOR HALL 4DMP

Melexis Technologies NV

7,67000 € Details
Additional Resources
Standard Package 1
Other Names 223-1904-6