EUR | USD
Favorite

325540009-50 Pressure Sensor 0.15PSI ~ 15.95PSI (1kPa ~ 110kPa) Absolute 16 b Module
Price & Procurement
2.826 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 20,81000 20,81 €
5 19,86200 99,31 €
10 17,96900 179,69 €
25 16,55040 413,76 €
50 14,65880 732,94 €
100 14,18590 1.418,59 €
500 13,24016 6.620,08 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 223-1098-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 11,82156 €
  • Cut Tape (CT)  : 223-1098-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.826 - Immediate
  • Unit Price: 20,81000 €

325540009-50

Datasheet
Digi-Key Part Number 223-1098-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 325540009-50
Copy  
Description MODULE BAROMETER MINITURE SENSOR
Copy  
Detailed Description

Pressure Sensor 0.15PSI ~ 15.95PSI (1kPa ~ 110kPa) Absolute 16 b Module

Copy  
Documents & Media
Datasheets MS5540C Series Datasheet
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Measurement Specialties
Series -
Packaging Digi-Reel® 
Part Status Active
Applications Board Mount
Pressure Type Absolute
Operating Pressure 0.15PSI ~ 15.95PSI (1kPa ~ 110kPa)
Output Type Digital
Output 16 b
Accuracy ±0.022PSI (±0.15kPa)
Voltage - Supply 2.2V ~ 3.6V
Port Size -
Port Style No Port
Features Temperature Compensated
Termination Style SMD (SMT) Tab
Maximum Pressure 145.04PSI (1000kPa)
Operating Temperature -40°C ~ 85°C
Package / Case Module
Supplier Device Package -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

101020068

GROVE BAROMETER

Seeed Technology Co., Ltd

18,37000 € Details

MS580302BA01-00

MINIATURE ALTIMETER MODULE

TE Connectivity Measurement Specialties

9,70000 € Details

325534008-00

SENSOR PRESURE

TE Connectivity Measurement Specialties

25,47000 € Details

MS580301BA01-00

MINIATURE ALTIMETER MODULE

TE Connectivity Measurement Specialties

12,51000 € Details

325540009-00

SENSOR PRESURE

TE Connectivity Measurement Specialties

20,73000 € Details

325535009-00

SENSOR PRESURE

TE Connectivity Measurement Specialties

30,44000 € Details
Additional Resources
Standard Package 1
Other Names 223-1098-6