EUR | USD
Favorite

9-188275-0 20 Position Receptacle Connector Surface Mount
Price & Procurement
19.627 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,98000 2,98 €
10 2,85800 28,58 €
100 2,38190 238,19 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : A99481TR-ND
  • Minimum Quantity: 900
  • Quantity Available: 18.900 - Immediate
  • Unit Price: 2,05147 €
  • Cut Tape (CT)  : A99481CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.627 - Immediate
  • Unit Price: 2,98000 €
  • Tape & Reel (TR)  : A111118TR-ND
  • Minimum Quantity: 900
  • Quantity Available: 900 - Immediate
  • Unit Price: 1,97529 €
  • Cut Tape (CT)  : A111118CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.817 - Immediate
  • Unit Price: 3,24000 €

9-188275-0

Datasheet
Digi-Key Part Number A99481DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 9-188275-0
Copy  
Description CONN RCPT 20POS 0.1 TIN SMD
Copy  
Detailed Description

20 Position Receptacle Connector Surface Mount

Copy  
Documents & Media
Datasheets 188275 Drawing
Environmental Information 9-188275-0 Statement of Compliance
Featured Product Micro-MaTch Connector Series
Drone Solutions
PCN Other Connectors Material 01/Apr/2014
EDA / CAD Models 9-188275-0 by SnapEDA
3D Drawings 9-188275-0.pdf
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Micro-MaTch
Packaging Digi-Reel® 
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Board or Cable
Number of Positions 20
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Insulation Color Red
Insulation Height 0.209" (5.30mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place
Current Rating (Amps) -
Voltage Rating 100VDC
Applications Automotive, General Purpose
Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled
Contact Shape -
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

2-338728-0

CONN HEADER SMD 20POS 2.54MM

TE Connectivity AMP Connectors

1,76226 € Details
You May Also Be Interested In

969973-7

CONN RCPT 14POS 0.1 GOLD SMD

TE Connectivity AMP Connectors

3,16000 € Details

5-102398-5

CONN RCPT 14P IDC 22-26AWG GOLD

TE Connectivity AMP Connectors

5,91000 € Details

2-338095-0

CONN HOUSING 20POS .050 RED

TE Connectivity AMP Connectors

1,77000 € Details

9-215464-0

CONN HEADER VERT 20POS 2.54MM

TE Connectivity AMP Connectors

2,24000 € Details

6-534206-0

CONN RCPT 20POS 0.1 GOLD PCB

TE Connectivity AMP Connectors

4,24000 € Details

215297-8

CONN RCPT 8POS 0.1 GOLD PCB

TE Connectivity AMP Connectors

1,78000 € Details
Additional Resources
Standard Package 1
Other Names A99481DKR