EUR | USD

Photo Not Available
827702-2 Terminal Connector Female, Receptacle (Socket) 18-28 AWG Solder Tin
Price & Procurement
0 In Stock

827702-2

Datasheet
Digi-Key Part Number 827702-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 827702-2
Copy  
Description CONN TERM RCPT 18-28AWG SOLDER
Copy  
Detailed Description

Terminal Connector Female, Receptacle (Socket) 18-28 AWG Solder Tin

Copy  
Documents & Media
Datasheets 827702 Drawing
PCN Obsolescence/ EOL Multiple Devices 25/Jan/2018
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Bulk 
Part Status Obsolete
Terminal Type Female, Receptacle (Socket)
Diameter - Barrel -
Wire Gauge 18-28 AWG
Length - Overall 0.456" (11.60mm)
Length - Barrel -
Insulation Non-Insulated
Termination Solder
Features 16 Positions
Contact Material -
Contact Finish Tin
Color -
Insulation Diameter 0.086" (2.18mm)
Material - Insulation -
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 300