7-1452665-1 Socket Contact Tin 22-24 AWG Crimp Stamped
Price & Procurement
649.218 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 €0,23
10 0,22000 €2,20
25 0,18800 €4,70
50 0,16460 €8,23
100 0,15270 €15,27
250 0,13512 €33,78
500 0,12924 €64,62
1.000 0,10574 €105,74
2.500 0,09692 €242,30

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,23000

Excludes VAT

€0,27830

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : A129008TR-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 648.000 - Immediate
  • Unit Price: €0,07948

7-1452665-1

Datasheet
Digi-Key Part Number A129008CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 7-1452665-1
Copy  
Description CONN SOCKET 22-24AWG CRIMP TIN
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Socket Contact Tin 22-24 AWG Crimp Stamped

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MCON
Packaging Cut Tape (CT) 
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-24 AWG
Contact Finish Tin
Contact Finish Thickness 39.4µin (1.00µm)
Base Part Number 1452665
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

967067-2

CONN SEAL PROTECTOR .50-.75SQ

TE Connectivity AMP Connectors

€0,09000 Details

1718758-1

CONN TAB 22-23AWG CRIMP TIN

TE Connectivity AMP Connectors

€0,24000 Details

967067-1

CONN SEAL PROTECTOR .50-.75SQ

TE Connectivity AMP Connectors

€0,10000 Details

7-1452671-1

MCON-1.2 LL (SWS)

TE Connectivity AMP Connectors

€0,10000 Details

1-1718646-1

CONN. 6POS. AMP MCP1.2

TE Connectivity AMP Connectors

€2,18000 Details

7-1452668-1

CONN SOCKET 20AWG CRIMP TIN

TE Connectivity AMP Connectors

€0,23000 Details
Additional Resources
Standard Package 1
Other Names A129008CT