EUR | USD
Favorite

66394-8 Socket Contact Gold Crimp 26-30 AWG Stamped
Price & Procurement
11.750 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,22000 €1,22
10 1,07500 €10,75
25 1,01200 €25,30
50 0,96960 €48,48
100 0,92760 €92,76
250 0,84328 €210,82
500 0,75894 €379,47
1.000 0,67462 €674,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A25098TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,45693 €
  • Bulk  : A25098-ND
  • Minimum Quantity: 20.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,70749 €

66394-8

Datasheet
Digi-Key Part Number A25098CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 66394-8
Copy  
Description CONN SOCKET 26-30AWG GOLD CRIMP
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Socket Contact Gold Crimp 26-30 AWG Stamped

Copy  
Customer Reference
Documents & Media
Datasheets 66394 Drawing
Environmental Information 66394-8 Statement of Compliance
PCN Design/Specification 66394-8, 66405-4 Plating 02/Dec/2014
3D Drawings 66394-8.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Multimate III+
Packaging Cut Tape (CT) 
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 26-30 AWG
Contact Material Brass
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Base Part Number 66394
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

206037-1

CONN PLG HSG FMALE 16POS INLINE

TE Connectivity AMP Connectors

4,83000 € Details

206837-1

CONN PLG HSG FMALE 24POS INLINE

TE Connectivity AMP Connectors

8,55000 € Details

206060-1

CONN PLUG HSG FMALE 4POS INLINE

TE Connectivity AMP Connectors

3,80000 € Details

206430-1

CONN RCPT HSNG FMALE 4POS PNL MT

TE Connectivity AMP Connectors

3,35000 € Details

206708-1

CONN PLUG HSG FMALE 9POS INLINE

TE Connectivity AMP Connectors

3,61000 € Details

206043-1

CONN RCPT HSG FMALE 14POS PNL MT

TE Connectivity AMP Connectors

3,76000 € Details
Tooling

305183

CONTACT EXTRACTION TOOL

TE Application Tooling

14,43000 € Details

91002-1

TOOL INSERTION .062 & .093 CONN

TE Connectivity AMP Connectors

30,89000 € Details
You May Also Be Interested In

66425-3

CONN PIN 26-30AWG GOLD CRIMP

TE Connectivity AMP Connectors

0,73000 € Details
Additional Resources
Standard Package 1
Other Names 66394-8-ND
A25096
A25096-ND
A25098CT