62795-1 8 Stud Spade Terminal Connector Crimp 12-16 AWG
Price & Procurement
73.515 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 €0,26
10 0,24900 €2,49
25 0,21320 €5,33
50 0,18120 €9,06
100 0,17410 €17,41
250 0,15632 €39,08
500 0,14924 €74,62
1.000 0,12437 €124,37
2.500 0,11371 €284,28

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,26000

Excludes VAT

€0,31460

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : A136378TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 60.000 - Immediate
  • Unit Price: €0,11079

62795-1

Datasheet
Digi-Key Part Number A136378CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 62795-1
Copy  
Description CONN SPADE TERM 12-16AWG #8
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

8 Stud Spade Terminal Connector Crimp 12-16 AWG

Copy  
Customer Reference
Documents & Media
Datasheets 62795
Environmental Information 62795-1 Statement of Compliance
3D Drawings 62795-1.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Cut Tape (CT) 
Part Status Active
Terminal Type Spring, Snap
Stud/Tab Size 8 Stud
Width - Outer Edges 0.343" (8.71mm)
Length - Overall 0.745" (18.92mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 12-16 AWG
Insulation Non-Insulated
Features -
Color -
Contact Finish Tin
Contact Material Brass
Insulation Diameter 0.110" ~ 0.150" (2.79mm ~ 3.81mm)
Material - Insulation -
Length - Ring Center to Termination 0.312" (7.92mm)
Length - Termination -
Tongue Inside Opening 0.171" (4.34mm)
Base Part Number 62795
 
Environmental & Export Classifications
RoHS Status Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

52936-1

CONN SPADE TERM 14-16AWG #8 BLU

TE Connectivity AMP Connectors

€0,36000 Details

3-520124-2

CONN QC RCPT 14-16AWG 0.187

TE Connectivity AMP Connectors

€0,26000 Details

2-520183-2

CONN QC RCPT 18-22AWG 0.250

TE Connectivity AMP Connectors

€0,29000 Details

42168-2

CONN SPADE TERM 14-18AWG #8

TE Connectivity AMP Connectors

€0,28000 Details

2-520128-2

CONN QC RCPT 18-22AWG 0.250

TE Connectivity AMP Connectors

€0,42000 Details
Additional Resources
Standard Package 1
Other Names A136378CT