60235-1 Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp
Price & Procurement
86.923 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 €0,18
10 0,17200 €1,72
25 0,14720 €3,68
50 0,12880 €6,44
100 0,11970 €11,97
250 0,10584 €26,46
500 0,10126 €50,63
1.000 0,08285 €82,85
2.500 0,07594 €189,85

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,18000

Excludes VAT

€0,21780

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : A136363TR-ND
  • Minimum Quantity: 11.000
  • Quantity Available: 77.000 - Immediate
  • Unit Price: €0,07432

60235-1

Datasheet
Digi-Key Part Number A136363CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 60235-1
Copy  
Description CONN RING CIRC 14-18AWG #10
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp

Copy  
Customer Reference
Documents & Media
Datasheets 60235
Environmental Information 60235-1 Statement of Compliance
HTML Datasheet 60235
3D Drawings 60235-1.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Cut Tape (CT) 
Part Status Active
Terminal Type Circular
Stud/Tab Size 10 Stud
Thickness 0.020" (0.51mm)
Width - Outer Edges 0.342" (8.69mm)
Length - Overall 0.788" (20.02mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Features -
Color -
Contact Material Brass
Contact Finish -
Insulation Diameter 0.100" ~ 0.140" (2.54mm ~ 3.56mm)
Material - Insulation -
Base Part Number 60235
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

160344-2

CONN RING CIRC 15-20AWG M3 CRIMP

TE Connectivity AMP Connectors

€0,16000 Details
Additional Resources
Standard Package 1
Other Names A136363CT