EUR | USD
Favorite

Photo Not Available
53645-2 Terminal Foil Connector Double Face, Slotted 14-16 AWG Tin
Price & Procurement
11.947 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 0,79 €
10 0,69800 6,98 €
25 0,65680 16,42 €
50 0,62940 31,47 €
100 0,60200 60,20 €
250 0,54728 136,82 €
500 0,49254 246,27 €
1.000 0,43782 437,82 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : A136285TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,39013 €
  • Cut Tape (CT)  : A136285CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.947 - Immediate
  • Unit Price: 0,79000 €

53645-2

Datasheet
Digi-Key Part Number A136285DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 53645-2
Copy  
Description CONN TERM FOIL DBL FACE 14-16AWG
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Terminal Foil Connector Double Face, Slotted 14-16 AWG Tin

Copy  
Documents & Media
Datasheets 53645
Environmental Information 53645-2 Statement of Compliance
3D Drawings 53645-2.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Termi-Foil
Packaging Digi-Reel® 
Part Status Active
Terminal Type Double Face, Slotted
Foil Crimp Area -
Length - Overall 0.971" (24.66mm)
Wire Gauge 14-16 AWG
Contact Finish Tin
Contact Material Copper
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A136285DKR