Price & Procurement
1.471 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,71000 €5,71
10 5,47000 €54,70
25 4,99360 €124,84
50 4,75620 €237,81
100 4,51830 €451,83
250 4,04272 €1.010,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A99192TR-ND
  • Minimum Quantity: 700
  • Quantity Available: 1.400 - Immediate
  • Unit Price: €3,60361
  • Tube  : 5179229-4-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.851 - Immediate
  • Unit Price: €6,45000

5177985-4

Datasheet
Digi-Key Part Number A99192CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 5177985-4
Copy  
Description CONN RCPT 100POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Free Height (FH)
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle, Outer Shroud Contacts
Number of Positions 100
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 8.00µin (0.203µm)
Mated Stacking Heights 5mm, 6mm, 7mm, 8mm
Height Above Board -
Base Part Number 5177985
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

5177986-4

CONN PLUG 100POS SMD GOLD

TE Connectivity AMP Connectors

€5,73000 Details

2-5177986-4

CONN PLUG 100POS SMD GOLD

TE Connectivity AMP Connectors

€6,92000 Details

5179029-4

CONN PLUG 100POS SMD GOLD

TE Connectivity AMP Connectors

€5,65000 Details

3-5177986-4

CONN PLUG 100POS SMD GOLD

TE Connectivity AMP Connectors

€7,05000 Details

1-5177986-5

CONN PLUG 120POS SMD GOLD

TE Connectivity AMP Connectors

€6,88000 Details

1-5177986-4

CONN PLUG 100POS SMD GOLD

TE Connectivity AMP Connectors

€5,78000 Details
You May Also Be Interested In

5177985-6

CONN RCPT 140POS SMD GOLD

TE Connectivity AMP Connectors

€7,63000 Details

0878321420

CONN HEADER SMD 14POS 2MM

Molex

€1,80000 Details

L829-1J1T-43

CONN JACK 1PORT 1000 BASE-T PCB

Bel Fuse Inc.

€5,79000 Details

BAT400D-7-F

DIODE SCHOTTKY 40V 500MA SOT23-3

Diodes Incorporated

€0,42000 Details

IRPS5401MTRPBF

POL - SUPIRBUCK

Infineon Technologies

€7,69000 Details

0022292031

CONN HEADER VERT 3POS 2.54MM

Molex

€0,66000 Details
Additional Resources
Standard Package 1
Other Names A99192CT