5-147382-1 Connector Header Surface Mount 10 position 0.050" (1.27mm)
Price & Procurement
649 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 3,18000 €3,18
10 3,05200 €30,52
100 2,54320 €254,32

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€3,18000

Excludes VAT

€3,84780

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : A100872TR-ND
  • Minimum Quantity: 425
  • Quantity Available: 425 - Immediate
  • Unit Price: €2,83508
  • Cut Tape (CT)  : A100872CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 649 - Immediate
  • Unit Price: €3,18000

5-147382-1

Datasheet
Digi-Key Part Number A100872DKR-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 5-147382-1
Copy  
Description CONN HEADER SMD 10POS 1.27MM
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Connector Header Surface Mount 10 position 0.050" (1.27mm)

Copy  
Customer Reference
Documents & Media
Datasheets 147382 Drawing
Environmental Information 5-147382-1 Statement of Compliance
Featured Product AMPMODU Connectors
Drone Solutions
3D Drawings 5-147382-1.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU 50/50 Grid
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 10
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.120" (3.05mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.298" (7.57mm)
Contact Shape Circular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features Board Lock, Pick and Place
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 0.5A per Contact
Voltage Rating -
Mated Stacking Heights 8.13mm
Contact Finish Thickness - Post 150.0µin (3.81µm)
Applications Automotive, General Purpose, Medical, Military, Telecommunications
Base Part Number 147382
 
Environmental & Export Classifications
RoHS Status Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

5-104652-1

CONN RCPT 10POS 0.05 GOLD SMD

TE Connectivity AMP Connectors

€3,50000 Details

104652-1

CONN RCPT 10POS 0.05 GOLD SMD

TE Connectivity AMP Connectors

€7,23000 Details

5-104893-1

CONN RCPT 10POS IDC 28AWG GOLD

TE Connectivity AMP Connectors

€3,19204 Details

104893-1

CONN RCPT 10POS IDC 28AWG GOLD

TE Connectivity AMP Connectors

€3,41648 Details

5-147384-1

CONN RCPT 10POS 0.05 GOLD SMD

TE Connectivity AMP Connectors

€2,47013 Details
Additional Resources
Standard Package 1
Other Names A100872DKR