EUR | USD

42428-2 Terminal Connector Female, Receptacle (Socket) 20-24 AWG Crimp Tin
Price & Procurement
0 In Stock

42428-2

Datasheet
Digi-Key Part Number A116264CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 42428-2
Copy  
Description CONN TERM RCPT 20-24AWG CRIMP
Copy  
Detailed Description

Terminal Connector Female, Receptacle (Socket) 20-24 AWG Crimp Tin

Copy  
Documents & Media
Datasheets 42428
Environmental Information 42428-2 Statement of Compliance
PCN Obsolescence/ EOL Multiple Devices 28/Dec/2015
3D Drawings 42428-2.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Terminal Type Female, Receptacle (Socket)
Diameter - Barrel 0.040" (1.02mm)
Wire Gauge 20-24 AWG
Length - Overall 0.450" (11.43mm)
Length - Barrel 0.220" (5.59mm)
Insulation Non-Insulated
Termination Crimp
Features -
Contact Material Phosphor Bronze
Contact Finish Tin
Color -
Insulation Diameter 0.048" ~ 0.071" (1.22mm ~ 1.80mm)
Material - Insulation -
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A116264CT