2177909-1 Socket Contact Tin 22-24 AWG Crimp Stamped
Price & Procurement
69.832 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 €0,39
10 0,36400 €3,64
25 0,32760 €8,19
50 0,29120 €14,56
100 0,27910 €27,91
250 0,25484 €63,71
500 0,24270 €121,35
1.000 0,20023 €200,23
2.500 0,18203 €455,08

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,39000

Excludes VAT

€0,47190

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : A142573TR-ND
  • Minimum Quantity: 17.000
  • Quantity Available: 51.000 - Immediate
  • Unit Price: €0,05347

2177909-1

Datasheet
Digi-Key Part Number A142573CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 2177909-1
Copy  
Description MCON 0.50 TERMINAL
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Socket Contact Tin 22-24 AWG Crimp Stamped

Copy  
Customer Reference
Documents & Media
Datasheets 2208562 Drawing
Featured Product SUPERSEAL Pro 2 Position Connector
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MCON
Packaging Cut Tape (CT) 
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-24 AWG
Contact Finish Tin
Contact Finish Thickness 31.5µin (0.80µm)
Base Part Number 2177909
 
Environmental & Export Classifications
RoHS Status Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1-1703930-1

NANOMQS, RECEPTACLE TERMINAL

TE Connectivity AMP Connectors

€0,15000 Details
Additional Resources
Standard Package 1
Other Names A142573CT