2069552-1 8 Position Industrial Mini, Type I Header Connector Solder Surface Mount, Right Angle
Price & Procurement
1.673 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,07000 €5,07
10 4,86400 €48,64
25 4,45840 €111,46
50 4,25560 €212,78
100 4,05300 €405,30

Submit a request for quotation on quantities greater than those displayed.

2069552-1

Datasheet
Digi-Key Part Number A119636CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 2069552-1
Copy  
Description CONN IND MINI I HEADER 8P RA SMD
Copy  
Detailed Description

8 Position Industrial Mini, Type I Header Connector Solder Surface Mount, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets 2069552 Drawing
PCN Obsolescence/ EOL Mult Devs 19/Aug/2021
PCN Assembly/Origin Multiple Devices Tooling 16/Jul/2015
PCN Packaging 2069552-(1,2) Packaging 16/Oct/2017
3D Drawings 2069552-1.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Cut Tape (CT) 
Part Status Last Time Buy
Connector Style Header
Connector Type Industrial Mini, Type I
Number of Positions 8
Mounting Type Surface Mount, Right Angle
Termination Solder
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
Base Part Number 2069552
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A119636CT