Price & Procurement
30.387 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 €0,68
10 0,59500 €5,95
25 0,56000 €14,00
50 0,53660 €26,83
100 0,51310 €51,31
250 0,46656 €116,64

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,68000

Excludes VAT

€0,82280

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : A108265TR-ND
  • Minimum Quantity: 650
  • Quantity Available: 30.200 - Immediate
  • Unit Price: €0,49032
  • Cut Tape (CT)  : A108265CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 30.387 - Immediate
  • Unit Price: €0,68000

2041119-1

Datasheet
Digi-Key Part Number A108265DKR-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 2041119-1
Copy  
Description CONN PCI EXP MINI FEMALE 52POS
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm) Black

Copy  
Customer Reference
Documents & Media
Datasheets 2041119 Drawing
PCN Assembly/Origin 1775838-2, 2041119-1 Second Source 04/May/2016
EDA / CAD Models 2041119-1 by SnapEDA
2041119-1 by Ultra Librarian
3D Drawings 2041119-1.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Digi-Reel® 
Part Status Active
Card Type PCI Express Mini Card
Gender Female
Number of Positions/Bay/Row 8; 18
Number of Positions 52
Card Thickness 0.039" (1.00mm)
Number of Rows 2
Pitch 0.031" (0.80mm)
Read Out Dual
Features Board Guide
Mounting Type Surface Mount, Right Angle
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness Flash
Contact Type -
Color Black
Flange Feature -
Operating Temperature -
Material - Insulation Liquid Crystal Polymer (LCP), Glass Filled
Base Part Number 2041119
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MM60-EZH039-B5-R850

CONN MINI EXPRESS CARD LATCH SMD

JAE Electronics

€0,93000 Details

0480994000

LATCH CONN ASSY FOR MINI PCI

Molex

€1,44000 Details

1775862-2

CONN PCI EXP MINI FEMALE 52POS

TE Connectivity AMP Connectors

€0,67000 Details

2041119-2

CONN PCI EXP MINI FEMALE 52POS

TE Connectivity AMP Connectors

€0,79000 Details

742792031

FERRITE BEAD 300 OHM 0805 1LN

Würth Elektronik

€0,19000 Details

SIM5051-6-0-18-00-A

MINI SIM HINGED, 6P, SMT, 1.8MM

GCT

€0,89000 Details
Additional Resources
Standard Package 1
Other Names A108265DKR