2-963964-7 Pin Contact Tin Press-Fit
Price & Procurement
476.385 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,13000 €0,13
10 0,12500 €1,25
25 0,09320 €2,33
50 0,08000 €4,00
100 0,07720 €7,72
250 0,06660 €16,65
500 0,06396 €31,98
1.000 0,05595 €55,95
2.500 0,05063 €126,58

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,13000

Excludes VAT

€0,15730

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : A141418TR-ND
  • Minimum Quantity: 50.000
  • Quantity Available: 450.000 - Immediate
  • Unit Price: €0,05424

2-963964-7

Datasheet
Digi-Key Part Number A141418CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 2-963964-7
Copy  
Description CONN PIN PRESS-FIT TIN
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

Pin Contact Tin Press-Fit

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Micro Quadlok
Packaging Cut Tape (CT) 
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Press-Fit
Wire Gauge -
Contact Finish Tin
Contact Finish Thickness -
Base Part Number 963964
 
Environmental & Export Classifications
RoHS Status Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A141418CT