EUR | USD
Favorite

1775470-4 Connector Header Surface Mount 4 position 0.079" (2.00mm)
Price & Procurement
29.216 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 €0,64
10 0,56200 €5,62
100 0,48460 €48,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A100054TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 29.000 - Immediate
  • Unit Price: 0,41044 €
  • Digi-Reel®  : A100054DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.216 - Immediate
  • Unit Price: Digi-Reel®

1775470-4

Datasheet
Digi-Key Part Number A100054CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 1775470-4
Copy  
Description CONN HEADER SMD 4POS 2MM
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

Connector Header Surface Mount 4 position 0.079" (2.00mm)

Copy  
Customer Reference
Documents & Media
Datasheets 1775470
Environmental Information 1775470-4 Statement of Compliance
EDA / CAD Models 1775470-4 by Ultra Librarian
3D Drawings 1775470-4.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series High Performance Interconnect (HPI)
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 4
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Contact Length - Mating 0.138" (3.50mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.242" (6.14mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 80.0µin (2.03µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA9T), Nylon 9T
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 3A
Voltage Rating 250V
Mated Stacking Heights -
Contact Finish Thickness - Post 80.0µin (2.03µm)
Applications Automotive, General Purpose, Industrial, Medical
Base Part Number 1775470
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

440129-4

CONN RCPT HOUSING 4POS 2.0MM

TE Connectivity AMP Connectors

0,13000 € Details
You May Also Be Interested In

1775470-2

CONN HEADER SMD 2POS 2MM

TE Connectivity AMP Connectors

0,52000 € Details

1775469-4

CONN HEADER 4POS 2MM R/A SMD

TE Connectivity AMP Connectors

1,16000 € Details

440129-4

CONN RCPT HOUSING 4POS 2.0MM

TE Connectivity AMP Connectors

0,13000 € Details

1735801-1

CONN SOCKET 24-30AWG CRIMP TIN

TE Connectivity AMP Connectors

0,08000 € Details

1775470-3

CONN HEADER SMD 3POS 2MM

TE Connectivity AMP Connectors

0,50000 € Details

2012010040

CONN HEADER SMD 4POS 2MM

Molex

0,46000 € Details
Additional Resources
Standard Package 1
Other Names A100054CT