1544445-1 SIL Contact Y1 Through Hole Tin
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : A122965TR-ND
  • Minimum Quantity: 2.240.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: €0,00870

1544445-1

Datasheet
Digi-Key Part Number A122965CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 1544445-1
Copy  
Description SIL CONTACT Y1 THROUGH HOLE
Copy  
Detailed Description

SIL Contact Y1 Through Hole Tin

Copy  
Customer Reference
Documents & Media
Datasheets 1544445 Drawing
Environmental Information 1544445-1 Statement of Compliance
3D Drawings 1544445-1.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Clip Style SIL
Clip Type Y1
Clip Length 0.069" (1.75mm)
Pin Length 0.346" (8.79mm)
Termination Through Hole
Frame Thickness 0.010" (0.25mm)
Frame Width 0.713" (18.10mm)
Pitch 0.100" (2.54mm)
Contact Material Phosphor Bronze
Contact Finish Tin
Board Thickness 0.025" (0.64mm)
Features -
Base Part Number 1544445
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1544210-2

SIL CONTACT Y1 THROUGH HOLE

TE Connectivity AMP Connectors

€0,09000 Details

1544394-1

SIL CONTACT Y1 THROUGH HOLE

TE Connectivity AMP Connectors

€0,09000 Details

1544425-1

SIL CONTACT Y1 THROUGH HOLE

TE Connectivity AMP Connectors

€0,09000 Details

1544242-1

SIL CONTACT Y1 THROUGH HOLE

TE Connectivity AMP Connectors

€0,09000 Details

1544281-1

SIL CONTACT Y1 THROUGH HOLE

TE Connectivity AMP Connectors

€0,01026 Details
Additional Resources
Standard Package 1
Other Names A122965CT