EUR | USD
Favorite

Photo Not Available
1544407-4 SIL Contact Through Hole Tin
Price & Procurement
0 In Stock
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
108.000 0,11939 12.894,25 €

Submit a request for quotation on quantities greater than those displayed.

1544407-4

Digi-Key Part Number 1544407-4-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1544407-4
Copy  
Description SIL CONTACT THROUGH HOLE
Copy  
Detailed Description

SIL Contact Through Hole Tin

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Reel
Part Status Active
Clip Style SIL
Clip Type -
Clip Length 0.067" (1.70mm)
Pin Length 0.276" (7.00mm)
Termination Through Hole
Frame Thickness 0.010" (0.25mm)
Frame Width 0.581" (14.75mm)
Pitch 0.100" (2.54mm)
Contact Material Phosphor Bronze
Contact Finish Tin
Board Thickness -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 108.000