EUR | USD

1544400-1 SIL Contact Y1 Through Hole Tin
Non-Stock

1544400-1

Datasheet
Digi-Key Part Number A117858CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1544400-1
Copy  
Description SIL CONTACT Y1 THROUGH HOLE
Copy  
Detailed Description

SIL Contact Y1 Through Hole Tin

Copy  
Documents & Media
Datasheets 1544400 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Clip Style SIL
Clip Type Y1
Clip Length 0.060" (1.52mm)
Pin Length 0.382" (9.70mm)
Termination Through Hole
Frame Thickness 0.010" (0.25mm)
Frame Width 0.713" (18.10mm)
Pitch 0.100" (2.54mm)
Contact Material Phosphor Bronze
Contact Finish Tin
Board Thickness 0.039" (1.00mm)
Features -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A117858CT