EUR | USD
Favorite

Photo Not Available
1544174-2 DIL Contact F1 Through Hole Tin
Price & Procurement
0 In Stock
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1.260.000 0,01882 23.708,77 €

Submit a request for quotation on quantities greater than those displayed.

1544174-2

Digi-Key Part Number 1544174-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1544174-2
Copy  
Description DIL CONTACT F1 THROUGH HOLE
Copy  
Detailed Description

DIL Contact F1 Through Hole Tin

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Reel
Part Status Active
Clip Style DIL
Clip Type F1
Clip Length -
Pin Length 0.260" (6.60mm)
Termination Through Hole
Frame Thickness 0.010" (0.25mm)
Frame Width 0.713" (18.10mm)
Pitch 0.100" (2.54mm)
Contact Material -
Contact Finish Tin
Board Thickness -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 210.000