EUR | USD

Photo Not Available
1544172-1 DIL Contact Y1 Through Hole Tin
Price & Procurement
0 In Stock

1544172-1

Datasheet
Digi-Key Part Number 1544172-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1544172-1
Copy  
Description DIL CONTACT Y1 THROUGH HOLE
Copy  
Detailed Description

DIL Contact Y1 Through Hole Tin

Copy  
Documents & Media
Datasheets 1544172
3D Drawings 1544172-1.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series PRONER
Packaging Reel
Part Status Obsolete
Clip Style DIL
Clip Type Y1
Clip Length 0.055" (1.40mm)
Pin Length 0.358" (9.10mm)
Termination Through Hole
Frame Thickness 0.010" (0.25mm)
Frame Width 0.713" (18.10mm)
Pitch 0.100" (2.54mm)
Contact Material Phosphor Bronze
Contact Finish Tin
Board Thickness -
Features -
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1.056.000