EUR | USD
Favorite

Photo Not Available
1544146-1 DIL Contact F1 Through Hole Tin
Price & Procurement
0 In Stock
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1.505.000 0,04974 74.859,58 €

Submit a request for quotation on quantities greater than those displayed.

1544146-1

Datasheet
Digi-Key Part Number 1544146-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1544146-1
Copy  
Description DIL CONTACT F1 THROUGH HOLE
Copy  
Detailed Description

DIL Contact F1 Through Hole Tin

Copy  
Documents & Media
Datasheets 1544146
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Reel
Part Status Active
Clip Style DIL
Clip Type F1
Clip Length 0.059" (1.50mm)
Pin Length 0.331" (8.40mm)
Termination Through Hole
Frame Thickness 0.010" (0.25mm)
Frame Width 0.713" (18.10mm)
Pitch 0.100" (2.54mm)
Contact Material Phosphor Bronze
Contact Finish Tin
Board Thickness 0.025" (0.64mm)
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1.505.000