EUR | USD

Photo Not Available
1544143-3 DIL Contact G1 Through Hole Tin
Price & Procurement
0 In Stock

1544143-3

Datasheet
Digi-Key Part Number 1544143-3-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1544143-3
Copy  
Description DIL CONTACT G1 THROUGH HOLE
Copy  
Detailed Description

DIL Contact G1 Through Hole Tin

Copy  
Documents & Media
Datasheets 1544143
3D Drawings 1544143-3.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Reel
Part Status Obsolete
Clip Style DIL
Clip Type G1
Clip Length 0.055" (1.40mm)
Pin Length 0.358" (9.10mm)
Termination Through Hole
Frame Thickness 0.010" (0.25mm)
Frame Width 0.713" (18.10mm)
Pitch 0.100" (2.54mm)
Contact Material Phosphor Bronze
Contact Finish Tin
Board Thickness 0.025" (0.64mm)
Features -
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 792.000