EUR | USD
Favorite

1059506-1 OSP, Mini Connector Jack, Female Socket 50Ohm Panel Mount
Price & Procurement
405 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 52,68000 52,68 €
10 49,57500 495,75 €
25 48,02560 1.200,64 €
50 44,92720 2.246,36 €
100 42,44840 4.244,84 €

Submit a request for quotation on quantities greater than those displayed.

1059506-1

Datasheet
Digi-Key Part Number A130885-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1059506-1
Copy  
Description CONN MINI OSP JACK STR 50 OHM
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

OSP, Mini Connector Jack, Female Socket 50Ohm Panel Mount

Copy  
Documents & Media
Datasheets 1059506-1
Environmental Information 1059506-1 Statement of Compliance
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Blindmate
Packaging Bulk 
Part Status Active
Connector Style OSP, Mini
Connector Type Jack, Female Socket
Contact Termination -
Shield Termination Solder
Impedance 50Ohm
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Cable Group RG-405 (.085" Semi Rigid)
Fastening Type Snap-On
Frequency - Max 22GHz
Number of Ports 1
Features -
Housing Color Silver
Ingress Protection -
Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Body Material Stainless Steel
Body Finish -
Center Contact Plating Gold
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -65°C ~ 125°C
Center Contact Material Beryllium Copper
Mating Cycles 5000
Insertion Loss -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1059506-1-ND
A130885