EUR | USD
Favorite

3-1618100-0
Price & Procurement
5 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1.280,18000 1.280,18 €

Submit a request for quotation on quantities greater than those displayed.

3-1618100-0

Digi-Key Part Number A132098-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3-1618100-0
Copy  
Description RELAY VOLTAGE 3 PHASE 480 VAC
Copy  
Manufacturer Standard Lead Time 22 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series D101X
Part Status Active
Function Overvoltage
Voltage - Supply 480VAC
Trip Range 320 ~ 480V AC
Delay Time -
Mounting Type Chassis Mount
Termination Style Stud
Features -
Operating Temperature -20°C ~ 85°C
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 3-1618100-0-ND
A132098
D101-7X
Q2051747